Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seco HSS Lathe Parting Off Tool Holder, 12mm x 138 mm

RS Stock No.: 849-243Brand: SecoManufacturers Part No.: 75012707
brand-logo
View all in Lathe Tool Holders & Inserts

Technical Document

Specifications

Brand

Seco

Overall Length

138 mm

Width

12mm

Material

HSS

Country of Origin

Sweden

Product details

Parting Off Blocks

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Seco HSS Lathe Parting Off Tool Holder, 12mm x 138 mm

P.O.A.

Seco HSS Lathe Parting Off Tool Holder, 12mm x 138 mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Seco

Overall Length

138 mm

Width

12mm

Material

HSS

Country of Origin

Sweden

Product details

Parting Off Blocks