Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6GK5 108 PLC I/O Module - 24 V dc

RS Stock No.: 614-2100Brand: SiemensManufacturers Part No.: 6GK5108-0BA00-2AA3
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Maximum Operating Temperature

+70°C

Dimensions

125 x 60 x 124 mm

Country of Origin

Germany

Product details

SCALANCE X100 - Ethernet switch

Unmanaged Industrial Ethernet Switch
For setting up Ethernet networks with 10/100Mbit/s
Line and star structure with switching functionality
Automatic data rate recognition using autosensing
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED

Approvals

  CE, C-Tick

You may be interested in
Siemens 6ES7 Series PLC I/O Module
AED 7,972.44Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 6GK5 108 PLC I/O Module - 24 V dc

P.O.A.

Siemens 6GK5 108 PLC I/O Module - 24 V dc
Stock information temporarily unavailable.
You may be interested in
Siemens 6ES7 Series PLC I/O Module
AED 7,972.44Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Maximum Operating Temperature

+70°C

Dimensions

125 x 60 x 124 mm

Country of Origin

Germany

Product details

SCALANCE X100 - Ethernet switch

Unmanaged Industrial Ethernet Switch
For setting up Ethernet networks with 10/100Mbit/s
Line and star structure with switching functionality
Automatic data rate recognition using autosensing
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED

Approvals

  CE, C-Tick

You may be interested in
Siemens 6ES7 Series PLC I/O Module
AED 7,972.44Each (ex VAT)