Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Block-Style Proximity Sensor, 15 mm Detection, NPN Output, 12 → 48 V dc, IP67

RS Stock No.: 235-5223Brand: TelemecaniqueManufacturers Part No.: XS8C40NC449
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Output Type

NPN

Detection Range

15 mm

Terminal Type

Screw

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

117mm

Width

41mm

Depth

40mm

Maximum dc Voltage

58V

Mounting Type

Non Flush

Switching Current

200 mA

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Block-Style Proximity Sensor, 15 mm Detection, NPN Output, 12 → 48 V dc, IP67

P.O.A.

Schneider Electric Block-Style Proximity Sensor, 15 mm Detection, NPN Output, 12 → 48 V dc, IP67
Stock information temporarily unavailable.

Technical Document

Specifications

Body Style

Block

Output Type

NPN

Detection Range

15 mm

Terminal Type

Screw

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

117mm

Width

41mm

Depth

40mm

Maximum dc Voltage

58V

Mounting Type

Non Flush

Switching Current

200 mA

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes