Technical Document
Specifications
Brand
ToshibaMounting Type
Through Hole
Output Device
Phototriac
Maximum Forward Voltage
1.3V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Maximum Input Current
50 mA
Isolation Voltage
4000 Vrms
Series
TLP 763J
Special Features
Ideal for Office Machine, Solid State Relay, TLP763J Consists of GaAs Infrared LED Optically Coupled to Zero Voltage Crossing Turn-On Photo-Triac, Triac Driver
Country of Origin
Thailand
Product details
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Stock information temporarily unavailable.
Please check again later.
AED 3.90
Each (In a Pack of 10) (ex VAT)
AED 4.095
Each (In a Pack of 10) (inc. VAT)
10
AED 3.90
Each (In a Pack of 10) (ex VAT)
AED 4.095
Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 3.90 | AED 39.00 |
20 - 40 | AED 3.75 | AED 37.50 |
50+ | AED 3.65 | AED 36.50 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Through Hole
Output Device
Phototriac
Maximum Forward Voltage
1.3V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Maximum Input Current
50 mA
Isolation Voltage
4000 Vrms
Series
TLP 763J
Special Features
Ideal for Office Machine, Solid State Relay, TLP763J Consists of GaAs Infrared LED Optically Coupled to Zero Voltage Crossing Turn-On Photo-Triac, Triac Driver
Country of Origin
Thailand
Product details
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.