Technical Document
Specifications
Brand
TurckNumber Of Contacts
4
Mounting Type
PCB Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4A
Series
MFKS
Body Orientation
Straight
Voltage Rating
30 V
Mating Type
Threaded
Housing Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
Turck Microfast Connectors
Professional range of Turck Microfast wireless connectors and receptacles
Brass
IP67 Rated
Various combinations of poles available
Turck Minifast Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
TurckNumber Of Contacts
4
Mounting Type
PCB Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4A
Series
MFKS
Body Orientation
Straight
Voltage Rating
30 V
Mating Type
Threaded
Housing Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
Turck Microfast Connectors
Professional range of Turck Microfast wireless connectors and receptacles
Brass
IP67 Rated
Various combinations of poles available