Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0805
Impedance at 100 MHz
240Ω
Dimensions
2 x 1.2 x 0.9mm
Length
2mm
Depth
1.24mm
Height
0.9mm
Application
General Electronics
Country of Origin
Taiwan, Province Of China
You may be interested in
Wurth Elektronik Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 600Ω impedance at 100 MHzBrand: Wurth Elektronik
AED 0.735Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Ferrite Bead, 2 x 1.2 x 0.9mm (0805), 240Ω impedance at 100 MHz
Select packaging type
Standard
10
P.O.A.
Wurth Elektronik Ferrite Bead, 2 x 1.2 x 0.9mm (0805), 240Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type
Standard
10
You may be interested in
Wurth Elektronik Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 600Ω impedance at 100 MHzBrand: Wurth Elektronik
AED 0.735Each (In a Pack of 50) (ex VAT)
Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0805
Impedance at 100 MHz
240Ω
Dimensions
2 x 1.2 x 0.9mm
Length
2mm
Depth
1.24mm
Height
0.9mm
Application
General Electronics
Country of Origin
Taiwan, Province Of China
You may be interested in
Wurth Elektronik Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 600Ω impedance at 100 MHzBrand: Wurth Elektronik
AED 0.735Each (In a Pack of 50) (ex VAT)