Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Merlin Gerin CT Series Contactor, 240 V ac Coil, 4-Pole, 63 A, 4NO, 400 V ac

RS Stock No.: 230-1153Manufacturers Part No.: 15396
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

240 V ac

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

63 A

Series

CT

Normal State Configuration

4NO

Pole and Throw Configuration

4P

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin CT Series Contactor, 240 V ac Coil, 4-Pole, 63 A, 4NO, 400 V ac

P.O.A.

Merlin Gerin CT Series Contactor, 240 V ac Coil, 4-Pole, 63 A, 4NO, 400 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Coil Voltage

240 V ac

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

63 A

Series

CT

Normal State Configuration

4NO

Pole and Throw Configuration

4P

Country of Origin

France