Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

11 way DIN41612 right angle PCB plug

RS Stock No.: 433-236Brand: 2EManufacturers Part No.: 05H11MW
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

2E

Number Of Contacts

11

Gender

Male

Number Of Rows

1

Body Orientation

Right Angle

Termination Method

Solder

Pitch

7.62mm

Contact Plating

Silver

Mounting Type

Through Hole

Current Rating

20A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Housing Material

PET

Product details

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

11 way DIN41612 right angle PCB plug

P.O.A.

11 way DIN41612 right angle PCB plug
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

2E

Number Of Contacts

11

Gender

Male

Number Of Rows

1

Body Orientation

Right Angle

Termination Method

Solder

Pitch

7.62mm

Contact Plating

Silver

Mounting Type

Through Hole

Current Rating

20A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Housing Material

PET

Product details

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.