Technical Document
Specifications
Brand
3M PELTORSeries
WS Workstyle
Single Number Rating SNR
26dB
Bluetooth
Yes
Product Weight
352g
Noise Cancelling Microphone
Yes
FM Radio
No
Push to Talk Button
No
Communication Type
Speak & Listen
Folding
Yes
Country of Origin
Sweden
Product details
3M™ Peltor™ WS Workstyle - Folding Headband
Gives wearers better control of what they want and don't want to hear. Wearers can have wireless telephone conversations and listen to their favourite music, and still be protected even in noisy environments.
Hear normal ambient noises without being exposed to loud and harmful noise environments
New patented speaker system designed to produce a full-bodied, dynamic sound
Easy-to-adjust volume and settings
Amplifies quiet noises, making them easier to hear than without a headset
Voice confirmation of chosen settings
Collapsible for easy storage
Bluetooth Wireless Technology with A2DP enabling the streaming of music directly from compatible products
Speech microphone built into earshell
Sound limiter or daily dosimeter for streamed music
Radio Presets and self-seek tuning
3.5mm Stereo audio input cable supplied
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
3M PELTORSeries
WS Workstyle
Single Number Rating SNR
26dB
Bluetooth
Yes
Product Weight
352g
Noise Cancelling Microphone
Yes
FM Radio
No
Push to Talk Button
No
Communication Type
Speak & Listen
Folding
Yes
Country of Origin
Sweden
Product details
3M™ Peltor™ WS Workstyle - Folding Headband
Gives wearers better control of what they want and don't want to hear. Wearers can have wireless telephone conversations and listen to their favourite music, and still be protected even in noisy environments.
Hear normal ambient noises without being exposed to loud and harmful noise environments
New patented speaker system designed to produce a full-bodied, dynamic sound
Easy-to-adjust volume and settings
Amplifies quiet noises, making them easier to hear than without a headset
Voice confirmation of chosen settings
Collapsible for easy storage
Bluetooth Wireless Technology with A2DP enabling the streaming of music directly from compatible products
Speech microphone built into earshell
Sound limiter or daily dosimeter for streamed music
Radio Presets and self-seek tuning
3.5mm Stereo audio input cable supplied