3M PELTOR WS Speak & Listen Electronic Ear Defenders, 31dB

RS Stock No.: 884-2382Brand: 3M PELTORManufacturers Part No.: MT53H7AWS5
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Series

WS

Single Number Rating SNR

31dB

Bluetooth

Yes

Product Weight

368g

Connection Type

Wireless

Noise Cancelling Microphone

Yes

FM Radio

No

Push to Talk Button

No

Communication Type

Speak & Listen

Folding

No

Country of Origin

Sweden

Product details

3M™ Peltor™ WS™ Headset XP

The 3M™ Peltor™ WS™ headset XP is designed for use in tough and noisy environments. With active noise cancellation and hands free radio communication these ear defenders combine comfort and wearability with effective protection from harmful noises within your workplace

High-Performance

These hearing protectors have an SNR (single number rating) of 31 decibels (dB) and built-in two way radio. Powered by two AA batteries, which provide approximately 24 hours of operating time.

Dynamic Microphone

You can work safely and efficiently in even the most demanding environments with these tough and rugged Peltor ear defenders. The built-in dynamic microphone is noise-cancelling and provides voice operated transmissions (VOX). The noise cancelling microphone will effectively filter out any background noises so they can be heard clearly.

Rugged Design

WS hearing defenders are dependably safe and ruggedly built to cope with everyday wear and tear in harsh environments. Whatever the conditions you face at work, whether extreme heat or cold, damp environments or out in the rain, underground or in a generally noisy environment, you can rely on these ear defenders to keep on working and keep you safe.

Comfort

The Peltor WS hearing protectors consist of wide sealing cushions are filled with a combination of fluid and foam, for extra comfort and optimal sealing. The adjustable headband provides a comfortable and secure fit, meaning they can be worn comfortably for longer.

Hands Free Use

The Peltor WS headset comes fully loaded with features for hearing protection and effective communication protecting your ears from harmful noises. The headset has Bluetooth meaning you can connect to compatible devices for answering calls or streaming music.

Features and Benefits

DSP (Digital Noise Reduction)
Wireless Bluetooth® connection to your mobile phone allows you to manage phone calls directly in the headset
Supports Bluetooth A2DP profile for streaming high quality stereo sound
VOX function for handsfree operation of the communication radio
Auto power off function
Headband Style

Typical Applications

Industrial
Maintenance
Agriculture
General Working Environments

FAQ's

Can you pair 2 Peltor WS Headband Headset XP together?

No, the XP headset is a slave device that can only be paired to a master device such as a mobile phone or media player.

Can you connect the XP headset to a mobile phone?

Yes, the headset is connected wirelessly through Bluetooth for telecommunication or audio streaming.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M PELTOR WS Speak & Listen Electronic Ear Defenders, 31dB

P.O.A.

3M PELTOR WS Speak & Listen Electronic Ear Defenders, 31dB
Stock information temporarily unavailable.

Technical Document

Specifications

Series

WS

Single Number Rating SNR

31dB

Bluetooth

Yes

Product Weight

368g

Connection Type

Wireless

Noise Cancelling Microphone

Yes

FM Radio

No

Push to Talk Button

No

Communication Type

Speak & Listen

Folding

No

Country of Origin

Sweden

Product details

3M™ Peltor™ WS™ Headset XP

The 3M™ Peltor™ WS™ headset XP is designed for use in tough and noisy environments. With active noise cancellation and hands free radio communication these ear defenders combine comfort and wearability with effective protection from harmful noises within your workplace

High-Performance

These hearing protectors have an SNR (single number rating) of 31 decibels (dB) and built-in two way radio. Powered by two AA batteries, which provide approximately 24 hours of operating time.

Dynamic Microphone

You can work safely and efficiently in even the most demanding environments with these tough and rugged Peltor ear defenders. The built-in dynamic microphone is noise-cancelling and provides voice operated transmissions (VOX). The noise cancelling microphone will effectively filter out any background noises so they can be heard clearly.

Rugged Design

WS hearing defenders are dependably safe and ruggedly built to cope with everyday wear and tear in harsh environments. Whatever the conditions you face at work, whether extreme heat or cold, damp environments or out in the rain, underground or in a generally noisy environment, you can rely on these ear defenders to keep on working and keep you safe.

Comfort

The Peltor WS hearing protectors consist of wide sealing cushions are filled with a combination of fluid and foam, for extra comfort and optimal sealing. The adjustable headband provides a comfortable and secure fit, meaning they can be worn comfortably for longer.

Hands Free Use

The Peltor WS headset comes fully loaded with features for hearing protection and effective communication protecting your ears from harmful noises. The headset has Bluetooth meaning you can connect to compatible devices for answering calls or streaming music.

Features and Benefits

DSP (Digital Noise Reduction)
Wireless Bluetooth® connection to your mobile phone allows you to manage phone calls directly in the headset
Supports Bluetooth A2DP profile for streaming high quality stereo sound
VOX function for handsfree operation of the communication radio
Auto power off function
Headband Style

Typical Applications

Industrial
Maintenance
Agriculture
General Working Environments

FAQ's

Can you pair 2 Peltor WS Headband Headset XP together?

No, the XP headset is a slave device that can only be paired to a master device such as a mobile phone or media player.

Can you connect the XP headset to a mobile phone?

Yes, the headset is connected wirelessly through Bluetooth for telecommunication or audio streaming.