Technical Document
Specifications
Brand
3MNumber Of Contacts
100
Housing Material
Die Cast Aluminium
Body Orientation
Straight
Colour
Natural
Strain Relief
Yes
Series
103
PRICED TO CLEAR
Yes
Product details
3M Round Cable Metal Backshell
This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.
Features and Benefits
Straight exit for round cables
Suitable for use with IDC plugs stock no. 163-3285 (typically)
Excellent EMI/ESD protection
Applications
This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
3MNumber Of Contacts
100
Housing Material
Die Cast Aluminium
Body Orientation
Straight
Colour
Natural
Strain Relief
Yes
Series
103
PRICED TO CLEAR
Yes
Product details
3M Round Cable Metal Backshell
This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.
Features and Benefits
Straight exit for round cables
Suitable for use with IDC plugs stock no. 163-3285 (typically)
Excellent EMI/ESD protection
Applications
This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.