Technical Document
Specifications
Brand
3MReusable/Disposable
Disposable
Attachment Style
Unattached
Number of Pairs per Package
1Each
Single Number Rating SNR
37dB
Material
Polyurethane
You may be interested in
3M E.A.R Ultrafit X Series Blue, Yellow Reusable Corded Ear Plugs, 33dB Rated, 50 PairsBrand: 3M E.A.R
AED 811.501 Box of 50 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Disposable Unattached Ear Plugs, 37dB Rated, 1Each Pairs
1
P.O.A.
Disposable Unattached Ear Plugs, 37dB Rated, 1Each Pairs
Stock information temporarily unavailable.
1
You may be interested in
3M E.A.R Ultrafit X Series Blue, Yellow Reusable Corded Ear Plugs, 33dB Rated, 50 PairsBrand: 3M E.A.R
AED 811.501 Box of 50 (ex VAT)
Technical Document
Specifications
Brand
3MReusable/Disposable
Disposable
Attachment Style
Unattached
Number of Pairs per Package
1Each
Single Number Rating SNR
37dB
Material
Polyurethane
You may be interested in
3M E.A.R Ultrafit X Series Blue, Yellow Reusable Corded Ear Plugs, 33dB Rated, 50 PairsBrand: 3M E.A.R
AED 811.501 Box of 50 (ex VAT)
