Technical Document
Specifications
Brand
3MPitch
1.27mm
Number of Ways
40
Screened/Unscreened
Unscreened
American Wire Gauge
28
Width
50.8 mm
Conductor Strand Type
Stranded
Voltage Rating
30 V
Maximum Operating Temperature
+105°C
Sheath Colour
White
Number of Strands
7
Minimum Operating Temperature
-20°C
Core Strands
7/0.127 mm
Capacitance
45.92pF/m
Size of Strands
0.127 mm
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
176 Ω
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
3MPitch
1.27mm
Number of Ways
40
Screened/Unscreened
Unscreened
American Wire Gauge
28
Width
50.8 mm
Conductor Strand Type
Stranded
Voltage Rating
30 V
Maximum Operating Temperature
+105°C
Sheath Colour
White
Number of Strands
7
Minimum Operating Temperature
-20°C
Core Strands
7/0.127 mm
Capacitance
45.92pF/m
Size of Strands
0.127 mm
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
176 Ω
