Technical Document
Specifications
Brand
3MSeries
2500
Pitch
2.54mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
2A
You may be interested in
3M 2500 Series Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: 3M
AED 13.53Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
3M 2500 Series Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s)
1
P.O.A.
3M 2500 Series Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
You may be interested in
3M 2500 Series Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: 3M
AED 13.53Each (ex VAT)
Technical Document
Specifications
Brand
3MSeries
2500
Pitch
2.54mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
2A
You may be interested in
3M 2500 Series Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: 3M
AED 13.53Each (ex VAT)


