Technical Documents
Specifications
Brand
3MSeries
2500
Pitch
2.54mm
Number Of Contacts
50
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
2A
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
3MSeries
2500
Pitch
2.54mm
Number Of Contacts
50
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
2A