Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Green Aluminium Oxide Fibre Optic Lapping Film, 280mm x 215mm, 30μm Grade

RS Stock No.: 459-323Brand: 3MManufacturers Part No.: 261X 30 MIC 215 x 280
brand-logo
View all in Fibre Optic Lapping Film

Technical Document

Specifications

Brand

3M

Length

280mm

Width

215mm

Colour

Green

Abrasive Material

Aluminium Oxide

Grit Size

30µm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Green Aluminium Oxide Fibre Optic Lapping Film, 280mm x 215mm, 30μm Grade

P.O.A.

3M Green Aluminium Oxide Fibre Optic Lapping Film, 280mm x 215mm, 30μm Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Length

280mm

Width

215mm

Colour

Green

Abrasive Material

Aluminium Oxide

Grit Size

30µm

You may be interested in