Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M, Scotchlok Pigtail Wire Splice Connector, Blue, White, Insulated, Tin 22 → 14 AWG

RS Stock No.: 828-0314Brand: 3MManufacturers Part No.: 314-BOX
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

3M

Splice Type

Pigtail

Wire Size

22 → 14 AWG

Overall Length

24.1mm

Diameter

3.8mm

Insulation

Insulated

Colour

Blue, White

Insulation Material

Nylon

Series

Scotchlok

Contact Material

Brass

Contact Plating

Tin

Thickness

0.5mm

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M, Scotchlok Pigtail Wire Splice Connector, Blue, White, Insulated, Tin 22 → 14 AWG

P.O.A.

3M, Scotchlok Pigtail Wire Splice Connector, Blue, White, Insulated, Tin 22 → 14 AWG
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Splice Type

Pigtail

Wire Size

22 → 14 AWG

Overall Length

24.1mm

Diameter

3.8mm

Insulation

Insulated

Colour

Blue, White

Insulation Material

Nylon

Series

Scotchlok

Contact Material

Brass

Contact Plating

Tin

Thickness

0.5mm

Country of Origin

United States