3M 24-Way PCB Header Plug Through Hole Mount, 2-Row

RS Stock No.: 503-4373Brand: 3MManufacturers Part No.: 3460-0000S/EC
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

24

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Straight

Current Rating

1A

Contact Plating

Gold

Series

3460

Housing Material

Glass Fibre Reinforced PBT

Contact Material

Copper Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Tempatron 24-Way IDC Connector Male for Cable, 2 Row
AED 9.381Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

3M 24-Way PCB Header Plug Through Hole Mount, 2-Row

P.O.A.

3M 24-Way PCB Header Plug Through Hole Mount, 2-Row

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Tempatron 24-Way IDC Connector Male for Cable, 2 Row
AED 9.381Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

3M

Number Of Contacts

24

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Straight

Current Rating

1A

Contact Plating

Gold

Series

3460

Housing Material

Glass Fibre Reinforced PBT

Contact Material

Copper Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Tempatron 24-Way IDC Connector Male for Cable, 2 Row
AED 9.381Each (In a Pack of 10) (ex VAT)