Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Ribbon Cable, 16-Way, 1.27mm Pitch

RS Stock No.: 138-7049Brand: 3MManufacturers Part No.: 351716
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

16

Screened/Unscreened

Screened

American Wire Gauge

28

Width

23.6 mm

Voltage Rating

300 V

Sheath Colour

Black

Number of Strands

7

Conductor Strand Type

Stranded

Core Strands

7/0.127 mm

Capacitance

70.52pF/m

Size of Strands

0.127 mm

Characteristic Impedance

119 Ω

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

3M Ribbon Cable, 16-Way, 1.27mm Pitch

P.O.A.

Each (ex VAT)

3M Ribbon Cable, 16-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

16

Screened/Unscreened

Screened

American Wire Gauge

28

Width

23.6 mm

Voltage Rating

300 V

Sheath Colour

Black

Number of Strands

7

Conductor Strand Type

Stranded

Core Strands

7/0.127 mm

Capacitance

70.52pF/m

Size of Strands

0.127 mm

Characteristic Impedance

119 Ω

You may be interested in