3M 3-Way IDC Connector Socket for Cable Mount

RS Stock No.: 395-024Brand: 3MManufacturers Part No.: 37303-A124-00E MB
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

3

Gender

Female

Pitch

6.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Series

373

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Voltage Rating

32 V

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Product details

Socket - 373 Series

IDC, wiremount
High connection reliability
Reduces waste
Easy to mount, no tooling required
Multiple gauges and wire size diameters indicated by coloured hoods
Part numbers ending 373xx-xxxx-OPE-MB Latching option, see stock numbers 395-014 and 395-042

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in IDC Connectors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

3M 3-Way IDC Connector Socket for Cable Mount

P.O.A.

Each (In a Pack of 5) (ex VAT)

3M 3-Way IDC Connector Socket for Cable Mount

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

3M

Number Of Contacts

3

Gender

Female

Pitch

6.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Series

373

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Voltage Rating

32 V

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Product details

Socket - 373 Series

IDC, wiremount
High connection reliability
Reduces waste
Easy to mount, no tooling required
Multiple gauges and wire size diameters indicated by coloured hoods
Part numbers ending 373xx-xxxx-OPE-MB Latching option, see stock numbers 395-014 and 395-042

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in