3M 3749 Series Ribbon Cable, 50-Way, 0.64mm Pitch

RS Stock No.: 216-7284Brand: 3MManufacturers Part No.: 3749/50
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

0.64mm

Number of Ways

50

Screened/Unscreened

Unscreened

American Wire Gauge

30

Series

3749

Width

31.75 mm

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

1

Minimum Operating Temperature

-40°C

Conductor Strand Type

Solid

Core Strands

1/0.254 mm

Capacitance

54.12pF/m

Size of Strands

0.254 mm

High Density

Yes

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

90 Ω

Country of Origin

United States

Product details

High Density

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods. They are therefore ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
RS PRO Flat Ribbon Cable, 50-Way, 1.27mm Pitch, 5m Length
AED 157.441 Reel of 5 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M 3749 Series Ribbon Cable, 50-Way, 0.64mm Pitch

P.O.A.

3M 3749 Series Ribbon Cable, 50-Way, 0.64mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Flat Ribbon Cable, 50-Way, 1.27mm Pitch, 5m Length
AED 157.441 Reel of 5 Metres (ex VAT)

Technical Document

Specifications

Brand

3M

Pitch

0.64mm

Number of Ways

50

Screened/Unscreened

Unscreened

American Wire Gauge

30

Series

3749

Width

31.75 mm

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

1

Minimum Operating Temperature

-40°C

Conductor Strand Type

Solid

Core Strands

1/0.254 mm

Capacitance

54.12pF/m

Size of Strands

0.254 mm

High Density

Yes

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

90 Ω

Country of Origin

United States

Product details

High Density

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods. They are therefore ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
RS PRO Flat Ribbon Cable, 50-Way, 1.27mm Pitch, 5m Length
AED 157.441 Reel of 5 Metres (ex VAT)