Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Ribbon Cable, 60-Way, 1.27mm Pitch

RS Stock No.: 192-5067Brand: 3MManufacturers Part No.: 3759-60
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

60

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

74.9 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Black

Number of Strands

7

Core Strands

7/36

Capacitance

54.8pF/m

Size of Strands

36 AWG

PRICED TO CLEAR

Yes

Characteristic Impedance

133 Ω

Country of Origin

United States

Product details

3M 1.27 mm pitch round jacketed ribbon cables - 3759 type

From 3M this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. The grey PVC multi-core ribbon cables are first rolled, and are then jacketed with round black PVC.

Features and Benefits

• Highly flexible
• Space saving
• Robust

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Approvals

  UL and CSA

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Ribbon Cable, 60-Way, 1.27mm Pitch

P.O.A.

3M Ribbon Cable, 60-Way, 1.27mm Pitch
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

60

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

74.9 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Black

Number of Strands

7

Core Strands

7/36

Capacitance

54.8pF/m

Size of Strands

36 AWG

PRICED TO CLEAR

Yes

Characteristic Impedance

133 Ω

Country of Origin

United States

Product details

3M 1.27 mm pitch round jacketed ribbon cables - 3759 type

From 3M this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. The grey PVC multi-core ribbon cables are first rolled, and are then jacketed with round black PVC.

Features and Benefits

• Highly flexible
• Space saving
• Robust

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Approvals

  UL and CSA

You may be interested in