3M Ribbon Cable, 50-Way, 1.27mm Pitch

RS Stock No.: 815-8154Brand: 3MManufacturers Part No.: 3770/50 100
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

50

Screened/Unscreened

Unscreened

American Wire Gauge

26

Width

63.5 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/34

Capacitance

42.98pF/m

Size of Strands

34

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

104 Ω

Country of Origin

United States

Product details

3M TPE 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• TPE Insulation
• Zippable for branching or discrete terminations
• Tinned Stranded Copper Conductor

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics


Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL, E42769, Style No 20297, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
RS PRO Flat Ribbon Cable, 50-Way, 1.27mm Pitch, 30m Length
AED 763.711 Box of 30 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M Ribbon Cable, 50-Way, 1.27mm Pitch

P.O.A.

3M Ribbon Cable, 50-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Flat Ribbon Cable, 50-Way, 1.27mm Pitch, 30m Length
AED 763.711 Box of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

50

Screened/Unscreened

Unscreened

American Wire Gauge

26

Width

63.5 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/34

Capacitance

42.98pF/m

Size of Strands

34

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

104 Ω

Country of Origin

United States

Product details

3M TPE 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• TPE Insulation
• Zippable for branching or discrete terminations
• Tinned Stranded Copper Conductor

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics


Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL, E42769, Style No 20297, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
RS PRO Flat Ribbon Cable, 50-Way, 1.27mm Pitch, 30m Length
AED 763.711 Box of 30 Metres (ex VAT)