Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Ribbon Cable, 20-Way, 1.27mm Pitch

RS Stock No.: 815-8185Brand: 3MManufacturers Part No.: 3784-10P-540A 250FT
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Width

25.4 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/36

Capacitance

45.6pF/m

Size of Strands

36

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

123 Ω

Country of Origin

Japan

Product details

3M Round Shielded Cable 540mm

A flexible, round, ribbon cable with excellent EMI/ESD protection provided by shielding.

Features and Benefits
· Flexibility provided by 28AWG stranded wire
· Reduced crosstalk from twisted pairs
· Colour coded wires
· Round jacket
· Flat section parts for mass termination

Standards

UL

Round Shielded Cable

You may be interested in
3M 3659 Series Round Ribbon Cable, 20-Way, 1.27mm Pitch, 30m Length
AED 1,456.621 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M Ribbon Cable, 20-Way, 1.27mm Pitch

P.O.A.

3M Ribbon Cable, 20-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 3659 Series Round Ribbon Cable, 20-Way, 1.27mm Pitch, 30m Length
AED 1,456.621 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Width

25.4 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/36

Capacitance

45.6pF/m

Size of Strands

36

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

123 Ω

Country of Origin

Japan

Product details

3M Round Shielded Cable 540mm

A flexible, round, ribbon cable with excellent EMI/ESD protection provided by shielding.

Features and Benefits
· Flexibility provided by 28AWG stranded wire
· Reduced crosstalk from twisted pairs
· Colour coded wires
· Round jacket
· Flat section parts for mass termination

Standards

UL

Round Shielded Cable

You may be interested in
3M 3659 Series Round Ribbon Cable, 20-Way, 1.27mm Pitch, 30m Length
AED 1,456.621 Reel of 30 Metres (ex VAT)