Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 120 Grit Fine, 280mm x 230mm

RS Stock No.: 153-094Brand: 3MManufacturers Part No.: 3M110N 02107
brand-logo

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Grit Size

120

Grade

Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Country of Origin

Canada

Product details

Sheets of abrasive paper 110N

Flexible abrasive paper, resistant to clogging.
Ideal for manual sanding, particularly on moulded or profiled surfaces and also for sanding with a portable tool.
Main markets: wood work and painting.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M 120 Grit Fine, 280mm x 230mm

P.O.A.

3M 120 Grit Fine, 280mm x 230mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Grit Size

120

Grade

Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Country of Origin

Canada

Product details

Sheets of abrasive paper 110N

Flexible abrasive paper, resistant to clogging.
Ideal for manual sanding, particularly on moulded or profiled surfaces and also for sanding with a portable tool.
Main markets: wood work and painting.

You may be interested in