Technical Document
Specifications
Brand
3MAbrasive Material
Aluminium Oxide
Grit Size
80
Grade
Medium
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Country of Origin
Canada
Product details
Sheets of abrasive paper 110N
Flexible abrasive paper, resistant to clogging.
Ideal for manual sanding, particularly on moulded or profiled surfaces and also for sanding with a portable tool.
Main markets: wood work and painting.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MAbrasive Material
Aluminium Oxide
Grit Size
80
Grade
Medium
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Country of Origin
Canada
Product details
Sheets of abrasive paper 110N
Flexible abrasive paper, resistant to clogging.
Ideal for manual sanding, particularly on moulded or profiled surfaces and also for sanding with a portable tool.
Main markets: wood work and painting.
