Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Aluminium Oxide Fibre Disc, 125mm Diameter P120 Grit

RS Stock No.: 154-643Brand: 3MManufacturers Part No.: 3M785C 88977
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Number in Pack

100

Maximum Safe Speed

12200rpm

Model

3M

Country of Origin

Brazil

Product details

3M™ 785C Fibre Disc, Orange

3M™ 785C Fibre Disc contains a 3M high performance ceramic and aluminium oxide blend abrasive. This blend self sharpens and yields a high cut rate surpassing other conventional discs (Aluminium Oxide) in both performance and longevity. The abrasive is made on a fibre backing thats close-coated and resin bonded.

Outstanding Cutting Performance

The 785C disc contains an impressive abrasive blend that can stand up to most challenging applications. The blend self sharpens, allowing for a consistent cutting rate outlasting conventional discs.

The 3M™ 785C Fibre Disc is well-suited for blending, grinding and weld removals. It's important to reduce the grinding temperatures for processes involving heat-sensitive alloys such as stainless steel. The rigid fibre backing provides that support for weld removals and pressure applications.

Features and Benefits

• The ceramic and aluminium oxide abrasive blend self-sharpens, yielding high cut rates and increased durability
• Stiff fibre backing provides the durability needed for weld removal and other medium pressure applications such as deburring or rust removal
• The grinding aid reduces grinding temperatures for processes involving heat-sensitive alloys such as stainless steel, nickel alloys, and titanium
• Compatible with 3M™ disc pad face plates (sold separately)
• Available in a variety of sizes to suit different applications

Applications

These fibre discs are great for weld removals, grinding and blending large and small metal areas. The discs are best used with portable tools, to make it easier to access the working area. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.

FAQ's

Would you be able to use these discs on wood?

No, these are not recommended to be used on wood, just metals.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Aluminium Oxide Fibre Disc, 125mm Diameter P120 Grit

P.O.A.

3M Aluminium Oxide Fibre Disc, 125mm Diameter P120 Grit
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Number in Pack

100

Maximum Safe Speed

12200rpm

Model

3M

Country of Origin

Brazil

Product details

3M™ 785C Fibre Disc, Orange

3M™ 785C Fibre Disc contains a 3M high performance ceramic and aluminium oxide blend abrasive. This blend self sharpens and yields a high cut rate surpassing other conventional discs (Aluminium Oxide) in both performance and longevity. The abrasive is made on a fibre backing thats close-coated and resin bonded.

Outstanding Cutting Performance

The 785C disc contains an impressive abrasive blend that can stand up to most challenging applications. The blend self sharpens, allowing for a consistent cutting rate outlasting conventional discs.

The 3M™ 785C Fibre Disc is well-suited for blending, grinding and weld removals. It's important to reduce the grinding temperatures for processes involving heat-sensitive alloys such as stainless steel. The rigid fibre backing provides that support for weld removals and pressure applications.

Features and Benefits

• The ceramic and aluminium oxide abrasive blend self-sharpens, yielding high cut rates and increased durability
• Stiff fibre backing provides the durability needed for weld removal and other medium pressure applications such as deburring or rust removal
• The grinding aid reduces grinding temperatures for processes involving heat-sensitive alloys such as stainless steel, nickel alloys, and titanium
• Compatible with 3M™ disc pad face plates (sold separately)
• Available in a variety of sizes to suit different applications

Applications

These fibre discs are great for weld removals, grinding and blending large and small metal areas. The discs are best used with portable tools, to make it easier to access the working area. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.

FAQ's

Would you be able to use these discs on wood?

No, these are not recommended to be used on wood, just metals.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in