Technical Document
Specifications
Brand
3MWidth
25mm
Thickness
1.6mm
Length
33m
Backing Material
PUR Foam
Colour
Natural
Adhesion Strength
41.5 N/cm
Foam Density
290kg/m³
Adhesive Material
Acrylic
Tensile Strength
41.5N/cm
Adhesion Strength Unfaced Side
18.8N/cm
Minimum Operating Temperature
-30°C
Model Number
3M 4032
Maximum Operating Temperature
+104°C
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MWidth
25mm
Thickness
1.6mm
Length
33m
Backing Material
PUR Foam
Colour
Natural
Adhesion Strength
41.5 N/cm
Foam Density
290kg/m³
Adhesive Material
Acrylic
Tensile Strength
41.5N/cm
Adhesion Strength Unfaced Side
18.8N/cm
Minimum Operating Temperature
-30°C
Model Number
3M 4032
Maximum Operating Temperature
+104°C
Country of Origin
France
