3M Scotch 5419 Brown Polyimide Electrical Insulation Tape, 19mm x 33m

RS Stock No.: 842-1294Brand: 3MManufacturers Part No.: 5419
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Brown

Width

19mm

Length

33m

Backing Material

Polyimide

Thickness

0.15mm

Maximum Operating Temperature

+90°C

Trade Name

SCOTCH 5419

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Scotch 5419 Brown Polyimide Electrical Insulation Tape, 19mm x 33m

P.O.A.

3M Scotch 5419 Brown Polyimide Electrical Insulation Tape, 19mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Brown

Width

19mm

Length

33m

Backing Material

Polyimide

Thickness

0.15mm

Maximum Operating Temperature

+90°C

Trade Name

SCOTCH 5419

Country of Origin

United States

You may be interested in