3M Aluminium Oxide Fine Abrasive Cloth Roll, 25m x 25mm

RS Stock No.: 706-7230Brand: 3MManufacturers Part No.: 62862
brand-logo
View all in Abrasive Wheels

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Grit Size

P0120, P120

Grade

Fine

Product details

3M™ 314D Cloth Rolls

From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.

Features and Benefits

• For maintenance and general workshop use
• Durable coating and excellent mineral retention means long product life
• Easy to tear backing leaves clean and straight edges
• J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking

Applications

These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
Norton , 25 m 25mm, P120 Grit, Fine Grade
AED 163.301 Box of 25 Metres (ex VAT)
Norton P60 Grit Medium, 25 m x 25mm
AED 340.37Each (ex VAT)
3M , 25 m 25mm, P120 Grit
AED 140.99Each (ex VAT)
View all in Abrasive Wheels

Stock information temporarily unavailable.

P.O.A.

3M Aluminium Oxide Fine Abrasive Cloth Roll, 25m x 25mm

P.O.A.

3M Aluminium Oxide Fine Abrasive Cloth Roll, 25m x 25mm

Stock information temporarily unavailable.

You may be interested in
Norton , 25 m 25mm, P120 Grit, Fine Grade
AED 163.301 Box of 25 Metres (ex VAT)
Norton P60 Grit Medium, 25 m x 25mm
AED 340.37Each (ex VAT)
3M , 25 m 25mm, P120 Grit
AED 140.99Each (ex VAT)

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Grit Size

P0120, P120

Grade

Fine

Product details

3M™ 314D Cloth Rolls

From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.

Features and Benefits

• For maintenance and general workshop use
• Durable coating and excellent mineral retention means long product life
• Easy to tear backing leaves clean and straight edges
• J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking

Applications

These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
Norton , 25 m 25mm, P120 Grit, Fine Grade
AED 163.301 Box of 25 Metres (ex VAT)
Norton P60 Grit Medium, 25 m x 25mm
AED 340.37Each (ex VAT)
3M , 25 m 25mm, P120 Grit
AED 140.99Each (ex VAT)