Technical Documents
Specifications
Brand
3MProduct Type
Respirator Mask
Sub Type
Half Mask
Size
M
Series
6000
Colour
Grey
Replacement Filter Included
Yes
Standards/Approvals
CE
Country of Origin
Poland
Stock information temporarily unavailable.
AED 585.72
AED 585.72 1 Kit (ex VAT)
AED 615.01
AED 615.01 1 Kit (inc. VAT)
1
AED 585.72
AED 585.72 1 Kit (ex VAT)
AED 615.01
AED 615.01 1 Kit (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
3MProduct Type
Respirator Mask
Sub Type
Half Mask
Size
M
Series
6000
Colour
Grey
Replacement Filter Included
Yes
Standards/Approvals
CE
Country of Origin
Poland