Technical Documents
Specifications
Brand
3MProduct Type
Self-Adhesive Feet
Thickness
7.9mm
Shape
Hemispherical
Diameter
16mm
Material
Polyurethane
Self-Adhesive
Yes
Length
16mm
Maximum Operating Temperature
107°C
Minimum Operating Temperature
-34°C
Width
7.9mm
Series
SJ5327
Standards/Approvals
No
Country of Origin
United States
Product Details
The 3M Bumpon Protective Product is a versatile adhesive-backed polyurethane item designed for various protective applications. Ideal for acting as feet, stops, and spacers, it offers Durable and reliable protection across different surfaces.
Stock information temporarily unavailable.
AED 1,257.25
AED 1,257.25 1 Box of 1000 (ex VAT)
AED 1,320.11
AED 1,320.11 1 Box of 1000 (inc. VAT)
1
AED 1,257.25
AED 1,257.25 1 Box of 1000 (ex VAT)
AED 1,320.11
AED 1,320.11 1 Box of 1000 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
3MProduct Type
Self-Adhesive Feet
Thickness
7.9mm
Shape
Hemispherical
Diameter
16mm
Material
Polyurethane
Self-Adhesive
Yes
Length
16mm
Maximum Operating Temperature
107°C
Minimum Operating Temperature
-34°C
Width
7.9mm
Series
SJ5327
Standards/Approvals
No
Country of Origin
United States
Product Details
The 3M Bumpon Protective Product is a versatile adhesive-backed polyurethane item designed for various protective applications. Ideal for acting as feet, stops, and spacers, it offers Durable and reliable protection across different surfaces.