Technical Document
Specifications
Brand
3MLens Colour
Smoke
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
No
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
Frame Material
Plastic
EN166 Lens Marking
1
Lens Material
Polycarbonate
Series
2000
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 81.40
Each (ex VAT)
AED 85.47
Each (inc VAT)
3M 2000 Safety Glasses, Smoke Polycarbonate Lens
1
AED 81.40
Each (ex VAT)
AED 85.47
Each (inc VAT)
3M 2000 Safety Glasses, Smoke Polycarbonate Lens
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
3MLens Colour
Smoke
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
No
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
Frame Material
Plastic
EN166 Lens Marking
1
Lens Material
Polycarbonate
Series
2000