3M 7100329810 Green Masking Tape 100mm x 50m

RS Stock No.: 150-959Brand: 3MManufacturers Part No.: 7100329810
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

100mm

Length

50m

Model Number

7100329810

Colour

Green

Country of Origin

China

You may be interested in
3M 2814 Green Masking Tape 100mm x 50m
AED 61.03Each (ex VAT)

P.O.A.

3M 7100329810 Green Masking Tape 100mm x 50m

P.O.A.

3M 7100329810 Green Masking Tape 100mm x 50m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
3M 2814 Green Masking Tape 100mm x 50m
AED 61.03Each (ex VAT)

Technical Document

Specifications

Brand

3M

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

100mm

Length

50m

Model Number

7100329810

Colour

Green

Country of Origin

China

You may be interested in
3M 2814 Green Masking Tape 100mm x 50m
AED 61.03Each (ex VAT)