Technical Document
Specifications
Brand
3MDisc Diameter
75mm
Abrasive Material
Aluminium Oxide, Ceramic
Grit Size
P60
Number in Pack
200 (Case), 50 (Per Inner)
Maximum Safe Speed
20000rpm
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
3M 75mm Aluminium Oxide, Ceramic Sanding Disc, P60 Grit
1
P.O.A.
3M 75mm Aluminium Oxide, Ceramic Sanding Disc, P60 Grit
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
3MDisc Diameter
75mm
Abrasive Material
Aluminium Oxide, Ceramic
Grit Size
P60
Number in Pack
200 (Case), 50 (Per Inner)
Maximum Safe Speed
20000rpm
Country of Origin
United States
