Technical Document
Specifications
Brand
3MNumber Of Contacts
80
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDT
Current Rating
500mA
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
PBT
Contact Material
Beryllium Copper
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
3MNumber Of Contacts
80
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDT
Current Rating
500mA
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
PBT
Contact Material
Beryllium Copper


