3M Cold Shrink Cable Sleeve, Grey 27.2mm Sleeve Dia. x 64mm Length, 8440 Series

RS Stock No.: 251-7702Brand: 3MManufacturers Part No.: 8447-3.2
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

3M

Sleeve Diameter

27.2mm

Colour

Grey

Shrunk Diameter

12.19mm

Sleeve Type

Cold Shrink

Sleeve Length

64mm

Material

Silicone Rubber

Flame Retardant

Yes

Series

8440

Country of Origin

United States

Product details

3M Silicone Rubber Tubing

From 3M, this silicon rubber tubing is perfect for cable and wiring protection in all kinds of applications. It’s robust and flexible construction means it is suitable for even challenging environments.

Features and Benefits

• Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splices rated up to 1000V
Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
• Simple installation, no torches, heat or tools required
• Accommodates a wide range of cable sizes
• Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
• Resists moisture, acids and alkalis, ozone and ultraviolet light

Applications

• For indoor, outdoor, in cable tray for overhead use
• Ideal for electrical aircraft cables
• Temp range -55°C to +260°C
• Resists fire - will not support flame
• Resists fluid splashes
• Resists moisture
• Hydrophobic surface - water forms into ’beads’. Does not wet the whole surface.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Cold Shrink Cable Sleeve, Grey 27.2mm Sleeve Dia. x 64mm Length, 8440 Series

P.O.A.

3M Cold Shrink Cable Sleeve, Grey 27.2mm Sleeve Dia. x 64mm Length, 8440 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Sleeve Diameter

27.2mm

Colour

Grey

Shrunk Diameter

12.19mm

Sleeve Type

Cold Shrink

Sleeve Length

64mm

Material

Silicone Rubber

Flame Retardant

Yes

Series

8440

Country of Origin

United States

Product details

3M Silicone Rubber Tubing

From 3M, this silicon rubber tubing is perfect for cable and wiring protection in all kinds of applications. It’s robust and flexible construction means it is suitable for even challenging environments.

Features and Benefits

• Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splices rated up to 1000V
Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
• Simple installation, no torches, heat or tools required
• Accommodates a wide range of cable sizes
• Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
• Resists moisture, acids and alkalis, ozone and ultraviolet light

Applications

• For indoor, outdoor, in cable tray for overhead use
• Ideal for electrical aircraft cables
• Temp range -55°C to +260°C
• Resists fire - will not support flame
• Resists fluid splashes
• Resists moisture
• Hydrophobic surface - water forms into ’beads’. Does not wet the whole surface.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.