Technical Document
Specifications
Brand
3MNumber Of Contacts
64
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
1A
Series
8500
Contact Material
Copper Alloy
Country of Origin
Japan
You may be interested in
HARWIN Straight Through Hole Mount PCB Socket, 64-Contact, 2-Row, 2.54mm Pitch, Press-In TerminationBrand: HARWIN
AED 76.07Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
3M 8500 Series Straight Through Hole Mount PCB Socket, 64-Contact, 2-Row, 2.54mm Pitch, Solder Termination
1
P.O.A.
3M 8500 Series Straight Through Hole Mount PCB Socket, 64-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
You may be interested in
HARWIN Straight Through Hole Mount PCB Socket, 64-Contact, 2-Row, 2.54mm Pitch, Press-In TerminationBrand: HARWIN
AED 76.07Each (ex VAT)
Technical Document
Specifications
Brand
3MNumber Of Contacts
64
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
1A
Series
8500
Contact Material
Copper Alloy
Country of Origin
Japan
You may be interested in
HARWIN Straight Through Hole Mount PCB Socket, 64-Contact, 2-Row, 2.54mm Pitch, Press-In TerminationBrand: HARWIN
AED 76.07Each (ex VAT)


