3M 960 Series Straight Through Hole Mount PCB Header, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 828-2067Brand: 3MManufacturers Part No.: 960104-6202-AR
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

3M

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Type

Board Mount

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

2A

Series

960

Contact Material

Copper Alloy

Series Number

960104

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in PCB Sockets

Stock information temporarily unavailable.

P.O.A.

3M 960 Series Straight Through Hole Mount PCB Header, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination

P.O.A.

3M 960 Series Straight Through Hole Mount PCB Header, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

3M

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Type

Board Mount

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

2A

Series

960

Contact Material

Copper Alloy

Series Number

960104

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in