3M Scotch-Brite AVFN Abrasive Hand Pad, 150mm x 115mm

RS Stock No.: 126-2207Brand: 3MManufacturers Part No.: A07903
brand-logo

Technical Document

Specifications

Brand

3M

Series

Scotch-Brite

Abrasive Material

Aluminium Oxide

Grade

AVFN

Length

150mm

Width

115mm

Colour

Purple

Quantity

35

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

3M Scotch-Brite AVFN Abrasive Hand Pad, 150mm x 115mm

P.O.A.

3M Scotch-Brite AVFN Abrasive Hand Pad, 150mm x 115mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Series

Scotch-Brite

Abrasive Material

Aluminium Oxide

Grade

AVFN

Length

150mm

Width

115mm

Colour

Purple

Quantity

35

Country of Origin

France