3M Fine Silicon Carbide Grinding Wheel, 152mm

RS Stock No.: 154-407Brand: 3MManufacturers Part No.: DB-WL B18762
brand-logo
View all in Abrasive Wheels

Technical Document

Specifications

Brand

3M

Material

Silicon Carbide

Grade

Fine

Wheel Diameter

152mm

Wheel Width

25.4mm

Bore Diameter

25.4mm

Product details

3M™ Scotch-Brite™ DB-WL Deburring Wheel

This deburring wheel from 3M™ uses a hard and aggressive Scotch Brite™ that provides a high-quality finish on a variety of deburring tasks and surfaces. With a hard, dense consistency this 3M™ deburring wheel is great for deburring, finishing, and polishing all types of metals, composites, glass to leave a smooth and clean surface.

Runs Cool with a Smear-free finish

The Scotch-Brite™ deburring wheel ensures to clean a surface without smearing, which reduces the need for additional preparation for finishing. Constructed from a non-woven material that runs cool and provides a uniformed wear, whilst keeping the abrasives continuously exposed making it perfect for heat sensitive materials.

Features and Benefits

• Hard conformable wheel for efficient burr removal without undercutting the workpiece
• Convolute design for smooth running wheel and consistent results
• Scotch-Brite™ non-woven material resists loading and consistently delivers fresh abrasives for continuous cutting action
• Delivers a finish that may eliminate the need for further conditioning steps
• Minimises heat build-up to reduce risk of discolouration and warping on heat sensitive substrates
• Effective for all types of metals composites and glass, allowing one wheel to perform more tasks

Applications

These wheels are suitable for light to medium edge deburring on carbon steels, stainless steel and titanium. Also great on soft metals including aluminium, copper and brass, composites, plastics and glass.

FAQ's

What are non-woven abrasives?

Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
View all in Abrasive Wheels

Stock information temporarily unavailable.

P.O.A.

3M Fine Silicon Carbide Grinding Wheel, 152mm

P.O.A.

3M Fine Silicon Carbide Grinding Wheel, 152mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

3M

Material

Silicon Carbide

Grade

Fine

Wheel Diameter

152mm

Wheel Width

25.4mm

Bore Diameter

25.4mm

Product details

3M™ Scotch-Brite™ DB-WL Deburring Wheel

This deburring wheel from 3M™ uses a hard and aggressive Scotch Brite™ that provides a high-quality finish on a variety of deburring tasks and surfaces. With a hard, dense consistency this 3M™ deburring wheel is great for deburring, finishing, and polishing all types of metals, composites, glass to leave a smooth and clean surface.

Runs Cool with a Smear-free finish

The Scotch-Brite™ deburring wheel ensures to clean a surface without smearing, which reduces the need for additional preparation for finishing. Constructed from a non-woven material that runs cool and provides a uniformed wear, whilst keeping the abrasives continuously exposed making it perfect for heat sensitive materials.

Features and Benefits

• Hard conformable wheel for efficient burr removal without undercutting the workpiece
• Convolute design for smooth running wheel and consistent results
• Scotch-Brite™ non-woven material resists loading and consistently delivers fresh abrasives for continuous cutting action
• Delivers a finish that may eliminate the need for further conditioning steps
• Minimises heat build-up to reduce risk of discolouration and warping on heat sensitive substrates
• Effective for all types of metals composites and glass, allowing one wheel to perform more tasks

Applications

These wheels are suitable for light to medium edge deburring on carbon steels, stainless steel and titanium. Also great on soft metals including aluminium, copper and brass, composites, plastics and glass.

FAQ's

What are non-woven abrasives?

Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in