Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Category 6A S/FTP RJ45 Patch Cord

RS Stock No.: 915-5994Brand: 3MManufacturers Part No.: FQ-1000-0787-8
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

3M

Length

3m

Terminated/Unterminated

Terminated

Shield Type

FTP

Outer Sheath Material

LSZH

Sheath Colour

Grey

Current Rating

1.5 A

Voltage Rating

75 V dc

Product details

3M Cat6a Shielded RJ45 Cable Assemblies

From 3M, a range of shielded Cat6a cable assemblies. The RJ45 cable assemblies are constructed of 27 AWG shielded, foil twisted cable with an LSZH outer jacket. The cable assemblies have moulded boots providing mechanical protection and ensuring minimal bend radius is not exceeded. Typical applications include 10GBASE-T 1000Base-T and 10Base-T systems.

3M Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Category 6A S/FTP RJ45 Patch Cord

P.O.A.

3M Category 6A S/FTP RJ45 Patch Cord
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Length

3m

Terminated/Unterminated

Terminated

Shield Type

FTP

Outer Sheath Material

LSZH

Sheath Colour

Grey

Current Rating

1.5 A

Voltage Rating

75 V dc

Product details

3M Cat6a Shielded RJ45 Cable Assemblies

From 3M, a range of shielded Cat6a cable assemblies. The RJ45 cable assemblies are constructed of 27 AWG shielded, foil twisted cable with an LSZH outer jacket. The cable assemblies have moulded boots providing mechanical protection and ensuring minimal bend radius is not exceeded. Typical applications include 10GBASE-T 1000Base-T and 10Base-T systems.

3M Range