Technical Document
Specifications
Brand
3MPitch
1.27mm
Number of Ways
40
Screened/Unscreened
Screened
American Wire Gauge
28 AWG
Width
49.5 mm
Voltage Rating
150 V
Maximum Operating Temperature
+105°C
Sheath Colour
Grey
Number of Strands
7
Minimum Operating Temperature
-40°C
Conductor Strand Type
Stranded
Size of Strands
36
PRICED TO CLEAR
Yes
Operating Temperature Range
-40 → +105 °C
Characteristic Impedance
136 Ω
Capacitance
40.6pF/m
Core Strands
7/36
Country of Origin
United States
Product details
3M LSZH Round Jacketed Flat Ribbon Cable
The round jacketed flat ribbon cable has LSZH insulation; this reduces the risk to firefighters and also reduces the risk of soot and corrosion damage to nearby equipment.
Features and Benefits
·LSZH (low smoke zero halogen) insulation
·Wide operating temperature
·Easier routing due to round construction
·Continuous split/bond
·Zippable primary cable
Standards
UL File Number: E42769, Style Number: 21683, RoHS, UL
Stock information temporarily unavailable.
Please check again later.
AED 7,590.60
1 Reel of 84 Metres (ex VAT)
AED 7,970.13
1 Reel of 84 Metres (inc VAT)
1
AED 7,590.60
1 Reel of 84 Metres (ex VAT)
AED 7,970.13
1 Reel of 84 Metres (inc VAT)
1
Technical Document
Specifications
Brand
3MPitch
1.27mm
Number of Ways
40
Screened/Unscreened
Screened
American Wire Gauge
28 AWG
Width
49.5 mm
Voltage Rating
150 V
Maximum Operating Temperature
+105°C
Sheath Colour
Grey
Number of Strands
7
Minimum Operating Temperature
-40°C
Conductor Strand Type
Stranded
Size of Strands
36
PRICED TO CLEAR
Yes
Operating Temperature Range
-40 → +105 °C
Characteristic Impedance
136 Ω
Capacitance
40.6pF/m
Core Strands
7/36
Country of Origin
United States
Product details
3M LSZH Round Jacketed Flat Ribbon Cable
The round jacketed flat ribbon cable has LSZH insulation; this reduces the risk to firefighters and also reduces the risk of soot and corrosion damage to nearby equipment.
Features and Benefits
·LSZH (low smoke zero halogen) insulation
·Wide operating temperature
·Easier routing due to round construction
·Continuous split/bond
·Zippable primary cable
Standards
UL File Number: E42769, Style Number: 21683, RoHS, UL