Technical Document
Specifications
Brand
3MProduct Type
Connector Spacer
Accessory Type
Spring
Colour
Silver
Material
Stainless Steel
Standards/Approvals
No
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 43.34
AED 43.34 Each (ex VAT)
AED 45.51
AED 45.51 Each (inc. VAT)
3M Silver Spring
1
AED 43.34
AED 43.34 Each (ex VAT)
AED 45.51
AED 45.51 Each (inc. VAT)
3M Silver Spring
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
3MProduct Type
Connector Spacer
Accessory Type
Spring
Colour
Silver
Material
Stainless Steel
Standards/Approvals
No
Country of Origin
Switzerland
