3M 16in Laptop Privacy Screen

RS Stock No.: 125-3220Brand: 3MManufacturers Part No.: PF15.6W9
brand-logo
View all in Privacy Screens

Technical Document

Specifications

Brand

3M

Filter Type

Privacy

Screen Size

16in

Colour

Black

Framed

No

Country of Origin

United States

Product details

3M Privacy Filter

3M Privacy Filters keep confidential information private. Only the person directly in front of the monitor can see the image on screen; others on either side of them see a darkened screen. Suitable for all Computer Models, monitors and laptops, Mac and Personal Computers

Keeps your personal or confidential information safe from prying eyes
See the information on your display while people on either side only see a darkened screen
Designed to fit widescreen laptops
Includes your choice of two easy-to-use attachment methods
Reversible, matte side reduces glare and reflections
Lightweight, thin, frameless design
Protects display from dirt, debris and scratches
Cleans easily with a soft cloth and water

Anti-Glare Screens

Efficient, easy to install glare-reducing screens that conform to EC requirements relating to the effects of problems suffered by long time users of unguarded VDUs.

You may be interested in
3M 17in Privacy screen
AED 515.31Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

3M 16in Laptop Privacy Screen

P.O.A.

3M 16in Laptop Privacy Screen

Stock information temporarily unavailable.

You may be interested in
3M 17in Privacy screen
AED 515.31Each (ex VAT)

Technical Document

Specifications

Brand

3M

Filter Type

Privacy

Screen Size

16in

Colour

Black

Framed

No

Country of Origin

United States

Product details

3M Privacy Filter

3M Privacy Filters keep confidential information private. Only the person directly in front of the monitor can see the image on screen; others on either side of them see a darkened screen. Suitable for all Computer Models, monitors and laptops, Mac and Personal Computers

Keeps your personal or confidential information safe from prying eyes
See the information on your display while people on either side only see a darkened screen
Designed to fit widescreen laptops
Includes your choice of two easy-to-use attachment methods
Reversible, matte side reduces glare and reflections
Lightweight, thin, frameless design
Protects display from dirt, debris and scratches
Cleans easily with a soft cloth and water

Anti-Glare Screens

Efficient, easy to install glare-reducing screens that conform to EC requirements relating to the effects of problems suffered by long time users of unguarded VDUs.

You may be interested in
3M 17in Privacy screen
AED 515.31Each (ex VAT)