3M Cylindrical Anti Vibration Mount

RS Stock No.: 828-1935Brand: 3MManufacturers Part No.: SJ-5514-WHITE
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

3M

Foot Height

13.1mm

Static Load Capacity

1kg

Material

Natural Rubber

Metalwork

Stainless Steel

Foot Shape

Cylindrical

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+52°C

Country of Origin

United States

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

3M Cylindrical Anti Vibration Mount

P.O.A.

Each (In a Pack of 4) (ex VAT)

3M Cylindrical Anti Vibration Mount

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

3M

Foot Height

13.1mm

Static Load Capacity

1kg

Material

Natural Rubber

Metalwork

Stainless Steel

Foot Shape

Cylindrical

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+52°C

Country of Origin

United States

You may be interested in