Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Scotch 79 Glass White Cloth Tape, 25mm x 55m, 0.17mm Thick

RS Stock No.: 885-5283Brand: 3MManufacturers Part No.: T7925
brand-logo
View all in Home

Technical Document

Specifications

Brand

3M

Colour

White

Width

25mm

Length

55m

Backing Material

Glass Cloth

Thickness

0.17mm

Adhesion Strength

3.3 N/cm

Elongation At Break

5%

Tensile Strength

262N/cm

Finish

Glass

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

0°C

Model Number

Scotch 79

Country of Origin

United States

Product details

3M™ Glass Cloth Electrical Tape 79

From 3M™, this Glass Cloth Tape 79 is a 0,177 mm woven insulating glass cloth tape featuring thermosetting, pressure-sensitive adhesive to electrically insulate and provide mechanical protection at temperatures to 150(deg)C.

Used for banding and strapping applications up to 150(deg) C, 3M™ Glass Cloth Tape 79 provides insulation and solvent-resistant protection for use as coil cover, anchor, banding and core, layer and crossover insulation. Edge-tear resistant and conformable. This tape can also be imprinted.

• Woven insulating glass cloth tape featuring an acrylic, pressure-sensitive adhesive
• Electrically insulates and provides mechanical protection at temperatures to 150°C
• Used for banding and strapping applications
• For use as a coil cover, anchor, banding and core, layer and crossover insulation
• Edge-tear resistant and conformable
• Printable
• UL Recognised

What are the types of backing materials for cloth tapes?

There are many backing materials available on cloth tapes:

• Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
• Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
• Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
• PET/Polyester have a high resistance to solvents and age well.

What is the difference between duct tape, gaffer tape and cloth-backed tape?

The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Scotch 79 Glass White Cloth Tape, 25mm x 55m, 0.17mm Thick

P.O.A.

3M Scotch 79 Glass White Cloth Tape, 25mm x 55m, 0.17mm Thick
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

3M

Colour

White

Width

25mm

Length

55m

Backing Material

Glass Cloth

Thickness

0.17mm

Adhesion Strength

3.3 N/cm

Elongation At Break

5%

Tensile Strength

262N/cm

Finish

Glass

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

0°C

Model Number

Scotch 79

Country of Origin

United States

Product details

3M™ Glass Cloth Electrical Tape 79

From 3M™, this Glass Cloth Tape 79 is a 0,177 mm woven insulating glass cloth tape featuring thermosetting, pressure-sensitive adhesive to electrically insulate and provide mechanical protection at temperatures to 150(deg)C.

Used for banding and strapping applications up to 150(deg) C, 3M™ Glass Cloth Tape 79 provides insulation and solvent-resistant protection for use as coil cover, anchor, banding and core, layer and crossover insulation. Edge-tear resistant and conformable. This tape can also be imprinted.

• Woven insulating glass cloth tape featuring an acrylic, pressure-sensitive adhesive
• Electrically insulates and provides mechanical protection at temperatures to 150°C
• Used for banding and strapping applications
• For use as a coil cover, anchor, banding and core, layer and crossover insulation
• Edge-tear resistant and conformable
• Printable
• UL Recognised

What are the types of backing materials for cloth tapes?

There are many backing materials available on cloth tapes:

• Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
• Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
• Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
• PET/Polyester have a high resistance to solvents and age well.

What is the difference between duct tape, gaffer tape and cloth-backed tape?

The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in