Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

C14 Panel Mount IEC Connector Male, 15A, 250 V

RS Stock No.: 138-8711Manufacturers Part No.: 42R031112
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

15A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Voltage Rating

250 V

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

C14 Panel Mount IEC Connector Male, 15A, 250 V

P.O.A.

C14 Panel Mount IEC Connector Male, 15A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

15A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Voltage Rating

250 V

Country of Origin

Germany

You may be interested in