Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AAF Fibre Pleated Panel Filter, G4 Grade, 8 MERV Rating, 594 x 594 x 44mm

RS Stock No.: 733-5726Brand: AAFManufacturers Part No.: 4531002424
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

AAF

Filter Type

Pleated Panel

Nominal Dimensions

24 x 24 x 2in

Actual Dimensions

594 x 594 x 44mm

Media Area

1.53m²

Filter MERV Rating

8

Filter Grade

G4

Maximum Air Flow

4250m³/h

Colour

White

Media Material

Fibre

Actual Depth

44mm

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 2 in

Nominal Height

24in

Nominal Width

24in

Actual Height

594mm

Actual Width

594mm

Nominal Depth

2in

Country of Origin

Netherlands

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AAF Fibre Pleated Panel Filter, G4 Grade, 8 MERV Rating, 594 x 594 x 44mm

P.O.A.

AAF Fibre Pleated Panel Filter, G4 Grade, 8 MERV Rating, 594 x 594 x 44mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AAF

Filter Type

Pleated Panel

Nominal Dimensions

24 x 24 x 2in

Actual Dimensions

594 x 594 x 44mm

Media Area

1.53m²

Filter MERV Rating

8

Filter Grade

G4

Maximum Air Flow

4250m³/h

Colour

White

Media Material

Fibre

Actual Depth

44mm

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 2 in

Nominal Height

24in

Nominal Width

24in

Actual Height

594mm

Actual Width

594mm

Nominal Depth

2in

Country of Origin

Netherlands