Technical Document
Specifications
Brand
AAVID THERMALLOYLength
25.4mm
Width
41.91mm
Height
25.4mm
Dimensions
25.4 x 41.91 x 25.4mm
Thermal Resistance
4.7K/W
Mounting
Solder
Colour
Black
Stock information temporarily unavailable.
P.O.A.
Heatsink, 4.7K/W, 25.4 x 41.91 x 25.4mm, Solder
1
P.O.A.
Heatsink, 4.7K/W, 25.4 x 41.91 x 25.4mm, Solder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AAVID THERMALLOYLength
25.4mm
Width
41.91mm
Height
25.4mm
Dimensions
25.4 x 41.91 x 25.4mm
Thermal Resistance
4.7K/W
Mounting
Solder
Colour
Black
